Knowles 1808J0500271KFT
| Manufacturer | |
| MPN | 1808J0500271KFT |
| LCSC Part # | C2352734 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270pF ±10% 50V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J0500271KFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3614 | $ 0.36 |
| 200+ | $ 0.1399 | $ 27.98 |
| 500+ | $ 0.135 | $ 67.50 |
| 1,500+ | $ 0.1326 | $ 198.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500271KCR | Knowles | 1808 | 0 | $ 0.2308 | ||
| 1808Y0500271KCR | Knowles | 1808 | 0 | $ 0.2379 | ||
| 1808J0500271KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0500271KCT | Knowles | 1808 | 0 | $ 0.185 | ||
| 1808J0500271KXR | Knowles | 1808 | 0 | $ 0.2676 | ||
| 1808Y0500271KXR | Knowles | 1808 | 0 | $ 0.2759 | ||
| 1808J0500271KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808Y0500271KXT | Knowles | 1808 | 0 | $ 0.194 | ||
| 1808J0500271KFR | Knowles | 1808 | 0 | $ 0.3387 | ||
| 1808Y0500271KFR | Knowles | 1808 | 0 | $ 0.3491 | ||
| 1808J0500271KDR | Knowles | 1808 | 0 | $ 0.3928 | ||
| 1808Y0500271KDR | Knowles | 1808 | 0 | $ 0.4052 | ||
| 1808J0500271KDT | Knowles | 1808 | 0 | $ 0.2415 | ||
| 1808Y0500271KDT | Knowles | 1808 | 0 | $ 0.2411 | ||
| VJ1808A271KBAAT4X | VISHAY | 1808 | 0 | $ 0.4333 | ||
| 1808J0630271KCR | Knowles | 1808 | 0 | $ 0.2308 | ||
| 1808Y0630271KCR | Knowles | 1808 | 0 | $ 0.2379 | ||
| 1808J0630271KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630271KCT | Knowles | 1808 | 0 | $ 0.185 | ||
| 1808J0630271KXR | Knowles | 1808 | 0 | $ 0.2676 |

