Knowles 1808Y1005P60CCR
| Manufacturer | |
| MPN | 1808Y1005P60CCR |
| LCSC Part # | C2350281 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 5.6pF 100V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3385 | $ 0.34 |
| 200+ | $ 0.131 | $ 26.20 |
| 500+ | $ 0.1264 | $ 63.20 |
| 1,000+ | $ 0.1241 | $ 124.10 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y1005P60BCT | Knowles | 1808 | 0 | $ 0.5963 | ||
| 1808J1005P60DCR | Knowles | 1808 | 0 | $ 0.3056 | ||
| 1808Y1005P60DCR | Knowles | 1808 | 0 | $ 0.3082 | ||
| 1808J1005P60CCR | Knowles | 1808 | 0 | $ 0.3285 | ||
| 1808Y1005P60DCT | Knowles | 1808 | 0 | $ 0.2842 | ||
| 1808J1005P60DCT | Knowles | 1808 | 0 | $ 0.2832 | ||
| 1808J1005P60CCT | Knowles | 1808 | 0 | $ 0.3001 | ||
| 1808J1005P60DFT | Knowles | 1808 | 0 | $ 0.3527 | ||
| 1808J1005P60CFR | Knowles | 1808 | 0 | $ 0.494 | ||
| 1808Y1005P60DFT | Knowles | 1808 | 0 | $ 0.3539 |

