Knowles 1808J2000823KXT
| Manufacturer | |
| MPN | 1808J2000823KXT |
| LCSC Part # | C2345780 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 82nF X7R ±10% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J2000823KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1646 | $ 0.16 |
| 200+ | $ 0.0637 | $ 12.74 |
| 500+ | $ 0.0615 | $ 30.75 |
| 1,500+ | $ 0.0604 | $ 90.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2000823KXT | Knowles | 1808 | 0 | $ 0.1932 | ||
| 1808J2500823KXT | Knowles | 1808 | 0 | $ 0.1646 | ||
| 1808Y2500823KXT | Knowles | 1808 | 0 | $ 0.1932 | ||
| 1808J5000823KXT | Knowles | 1808 | 0 | $ 0.1646 | ||
| 1808Y5000823KXT | Knowles | 1808 | 0 | $ 0.1932 | ||
| 1808J2000823JXT | Knowles | 1808 | 0 | $ 0.1926 | ||
| 1808Y2000823JXT | Knowles | 1808 | 0 | $ 0.2263 | ||
| 1808J2500823JXT | Knowles | 1808 | 0 | $ 0.1926 | ||
| 1808Y2500823JXT | Knowles | 1808 | 0 | $ 0.2263 | ||
| 1808Y5000823JXT | Knowles | 1808 | 0 | $ 0.2263 | ||
| 1808J5000823JXT | Knowles | 1808 | 0 | $ 0.1926 | ||
| 1808J2000823MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000823MXT | Knowles | 1808 | 0 | $ 0.1874 | ||
| 1808J2500823MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500823MXT | Knowles | 1808 | 0 | $ 0.1874 | ||
| 1808J5000823MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y5000823MXT | Knowles | 1808 | 0 | $ 0.1874 | ||
| 1808J2000823KXR | Knowles | 1808 | 0 | $ 0.3139 | ||
| 1808Y2000823KXR | Knowles | 1808 | 0 | $ 0.3153 | ||
| 1808J2000823KDR | Knowles | 1808 | 0 | $ 0.4586 |

