Knowles 1206Y0160271JDR
| Manufacturer | |
| MPN | 1206Y0160271JDR |
| LCSC Part # | C2344528 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270pF ±5% 16V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3176 | $ 0.32 |
| 200+ | $ 0.1229 | $ 24.58 |
| 500+ | $ 0.1186 | $ 59.30 |
| 1,000+ | $ 0.1165 | $ 116.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C271J4HAC7800 | KEMET | 1206 | 0 | $ 0.0189 | ||
| C1206X271J4HAC7800 | KEMET | 1206 | 0 | $ 0.037 | ||
| C1206X271J4HACAUTO | KEMET | 1206 | 0 | $ 0.0446 | ||
| C1206C271J4HACAUTO | KEMET | 1206 | 0 | $ 0.0345 | ||
| 1206J0160271JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y0160271JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| 1206Y0160271JXR | Knowles | 1206 | 0 | $ 0.2163 | ||
| 1206J0160271JXR | Knowles | 1206 | 0 | $ 0.2142 | ||
| 1206Y0160271JXT | Knowles | 1206 | 0 | $ 0.2345 | ||
| 1206J0160271JFR | Knowles | 1206 | 0 | $ 0.2579 | ||
| 1206Y0160271JFR | Knowles | 1206 | 0 | $ 0.2659 | ||
| 1206Y0160271JFT | Knowles | 1206 | 0 | $ 0.2806 | ||
| 1206J0160271JFT | Knowles | 1206 | 0 | $ 0.2722 | ||
| 1206Y0160271JDT | Knowles | 1206 | 0 | $ 0.3362 | ||
| 1206J0160271JDR | Knowles | 1206 | 0 | $ 0.308 | ||
| 1206J0160271JDT | Knowles | 1206 | 0 | $ 0.3261 | ||
| 1206J0160271JXT | Knowles | 1206 | 0 | $ 0.2326 | ||
| VJ1206A271JXJPW1BC | VISHAY | 1206 | 0 | $ 0.0315 | ||
| VJ1206A271JXJCW1BC | VISHAY | 1206 | 0 | $ 0.0359 | ||
| C1206C271J3HAC7800 | KEMET | 1206 | 0 | $ 0.0193 |

