Knowles 1206Y0250271GCT
| Manufacturer | |
| MPN | 1206Y0250271GCT |
| LCSC Part # | C2343244 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270pF NP0 ±2% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y0250271GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3395 | $ 0.34 |
| 200+ | $ 0.1314 | $ 26.28 |
| 500+ | $ 0.1268 | $ 63.40 |
| 1,000+ | $ 0.1245 | $ 124.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0250271GCT | Knowles | 1206 | 0 | $ 0.3202 | ||
| 1206J0500271GCT | Knowles | 1206 | 0 | $ 0.3202 | ||
| 1206Y0630271GCT | Knowles | 1206 | 0 | $ 0.3395 | ||
| 1206J0630271GCT | Knowles | 1206 | 0 | $ 0.3289 | ||
| 1206Y1000271GCT | Knowles | 1206 | 0 | $ 0.3395 | ||
| 1206J1000271GCT | Knowles | 1206 | 0 | $ 0.3202 | ||
| 1206Y2000271GCT | Knowles | 1206 | 0 | $ 0.3828 | ||
| 1206J2000271GCT | Knowles | 1206 | 0 | $ 0.3442 | ||
| 1206Y2500271GCT | Knowles | 1206 | 0 | $ 0.3828 | ||
| 1206J5000271GCT | Knowles | 1206 | 0 | $ 0.3445 | ||
| 1206Y5000271GCT | Knowles | 1206 | 0 | $ 0.3544 | ||
| 1206J6300271GCT | Knowles | 1206 | 0 | $ 0.3302 | ||
| 1206Y6300271GCT | Knowles | 1206 | 0 | $ 0.3741 | ||
| 1206J0250271FCT | Knowles | 1206 | 0 | $ 0.6342 | ||
| 1206Y0250271FCT | Knowles | 1206 | 0 | $ 0.6548 | ||
| 1206J0500271FCT | Knowles | 1206 | 0 | $ 0.6342 | ||
| 1206Y0500271FCT | Knowles | 1206 | 0 | $ 0.6548 | ||
| 1206N271F500CT | Walsin | 1206 | 0 | $ 0.0874 | ||
| CC1206FPNPO9BN271 | YAGEO | 1206 | 0 | $ 0.1122 | ||
| 1206J0630271FCT | Knowles | 1206 | 0 | $ 0.6342 |

