LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BXCONN WF-1D254B2P product image
  • WF-1D254B2P thumbnail 1
  • WF-1D254B2P thumbnail 2
  • WF-1D254B2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D254B2PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D254B2P
LCSC Part #
C23398637
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconBXCONN WF-1D254B2P
Custom CablesMOQ 1pc
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0059$ 0.0048$ 0.48
1,000+$ 0.0046$ 0.0037$ 3.70
4,000+$ 0.0039$ 0.0032$ 12.80
10,000+$ 0.0035$ 0.0028$ 28.00
50,000+$ 0.0031$ 0.0025$ 125.00
100,000+$ 0.0029$ 0.0024$ 240.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=2.5mm
Pitch2.5mm
Pins Structure1x2P
Reference SeriesXHB
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.