LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN WF-1D150A5P product image
  • WF-1D150A5P thumbnail 1
  • WF-1D150A5P thumbnail 2
  • WF-1D150A5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D150A5PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D150A5P
LCSC Part #
C23398602
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconBXCONN WF-1D150A5P
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0094$ 0.0066$ 0.33
500+$ 0.0073$ 0.0052$ 2.60
2,000+$ 0.0062$ 0.0044$ 8.80
5,000+$ 0.0055$ 0.0039$ 19.50
25,000+$ 0.0049$ 0.0035$ 87.50
50,000+$ 0.0046$ 0.0033$ 165.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1.5mm
Pitch1.5mm
Pins Structure1x5P
Reference SeriesZH
Number of Rows1
Number of PINs Per Row5
Plastic MaterialPA66
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.