LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-1A200A4P product image
  • WF-1A200A4P thumbnail 1
  • WF-1A200A4P thumbnail 2
  • WF-1A200A4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1A200A4PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1A200A4P
LCSC Part #
C23396960
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2mm
Datasheetpdf iconBXCONN WF-1A200A4P
Custom CablesMOQ 1pc
In-Stock: 25,350
25,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0085$ 4.25
2,000+$ 0.0071$ 14.20
4,000+$ 0.0063$ 25.20
24,000+$ 0.0057$ 136.80
50,000+$ 0.0053$ 265.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs4P
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.