INGHAi GMI6050P-64DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI6050P-64DB |
| LCSC Part # | C233953 |
| Package | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | Omnidirectional electret microphone |
| Description | Omnidirectional -64dB 2.2kΩ 58dB Through Hole,D=6mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | Through Hole,D=6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,215
2,215
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2115 | $ 1.06 |
50+ | $ 0.1667 | $ 8.34 |
150+ | $ 0.1475 | $ 22.13 |
1,000+ | $ 0.1191 | $ 119.10 |
2,000+ | $ 0.1085 | $ 217.00 |
5,000+ | $ 0.1021 | $ 510.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$