INGHAi GMI6027P-2C64DB
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI6027P-2C64DB |
| LCSC Part # | C233915 |
| Packaging | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Plug-in | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -64dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Plug-in |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -64dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
In-Stock: 3,320
3,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3795 | $ 1.90 |
| 50+ | $ 0.3098 | $ 15.49 |
| 150+ | $ 0.2799 | $ 41.99 |
| 1,000+ | $ 0.2177 | $ 217.70 |
| 2,000+ | $ 0.2011 | $ 402.20 |
| 5,000+ | $ 0.1911 | $ 955.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Plug-in | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -64dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Plug-in |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -64dB | |
| Height | 2.7mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
C233915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



