INGHAi GMI6027P-2C-58db
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI6027P-2C-58db |
| LCSC Part # | C233912 |
| Package | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | Omnidirectional Electret Condenser Microphone |
| Description | Omnidirectional -58dB 2.2kΩ 58dB Through Hole,D=6mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | Through Hole,D=6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2859 | $ 1.43 |
50+ | $ 0.2262 | $ 11.31 |
150+ | $ 0.1924 | $ 28.86 |
500+ | $ 0.1605 | $ 80.25 |
2,500+ | $ 0.1464 | $ 366.00 |
5,000+ | $ 0.1378 | $ 689.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$