Knowles 1206Y2000391JER
| Manufacturer | |
| MPN | 1206Y2000391JER |
| LCSC Part # | C2338260 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 390pF ±5% 200V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y2000391JER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2917 | $ 0.29 |
| 200+ | $ 0.1129 | $ 22.58 |
| 500+ | $ 0.109 | $ 54.50 |
| 1,000+ | $ 0.107 | $ 107.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPOABN391 | YAGEO | 1206 | 1,320 | $ 0.0366 | ||
| 1206J2000391JCR | Knowles | 1206 | 0 | $ 0.198 | ||
| 1206Y2000391JXR | Knowles | 1206 | 0 | $ 0.203 | ||
| 1206J2000391JXT | Knowles | 1206 | 0 | $ 0.2014 | ||
| 1206Y2000391JCR | Knowles | 1206 | 0 | $ 0.2041 | ||
| 1206J2000391JCT | Knowles | 1206 | 0 | $ 0.2141 | ||
| 1206Y2000391JCT | Knowles | 1206 | 0 | $ 0.2207 | ||
| 1206J2000391JDR | Knowles | 1206 | 0 | $ 0.2891 | ||
| 1206J2000391JFR | Knowles | 1206 | 0 | $ 0.2908 | ||
| 1206J2000391JDT | Knowles | 1206 | 0 | $ 0.305 | ||
| 1206Y2000391JDR | Knowles | 1206 | 0 | $ 0.2917 | ||
| 1206Y2000391JFT | Knowles | 1206 | 0 | $ 0.3108 | ||
| 1206Y2000391JDT | Knowles | 1206 | 0 | $ 0.3173 | ||
| 1206Y2000391JAT | Knowles | 1206 | 0 | $ 0.3193 | ||
| GA1206A391JBCBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206A391JBCBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A391JXCAR | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206A391JXCAT | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206A391JBCAT4X | VISHAY | 1206 | 0 | $ 0.1436 | ||
| VJ1206Y391JBCAT4X | VISHAY | 1206 | 0 | $ 0.163 |

