TECH PUBLIC TPIMT17
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPIMT17 |
| LCSC Part # | C23380916 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 0.6A SOT-23-6 |
| Description | Bipolar (BJT) Transistor PNP 50V 0.6A 250MHz 300mW Surface Mount SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,700
2,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0761 $ 0.0723 | $ 0.36 |
50+ | $ 0.0602 $ 0.0572 | $ 2.86 |
150+ | $ 0.0522 $ 0.0496 | $ 7.44 |
500+ | $ 0.0462 $ 0.0439 | $ 21.95 |
3,000+ | $ 0.0414 $ 0.0394 | $ 118.20 |
6,000+ | $ 0.0391 $ 0.0372 | $ 223.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$