LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPAPL3511ABI-TRG product image
  • TPAPL3511ABI-TRG thumbnail 1
  • TPAPL3511ABI-TRG thumbnail 2
  • TPAPL3511ABI-TRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPAPL3511ABI-TRGRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPAPL3511ABI-TRG
LCSC Part #
C23380906
Packaging
SOT-23-5
Customer #
Key Attributes
USB Power-Distribution Switches
Datasheetpdf iconTECH PUBLIC TPAPL3511ABI-TRG
In-Stock: 6,190
6,190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1657$ 0.83
50+$ 0.1298$ 6.49
150+$ 0.1145$ 17.18
500+$ 0.0953$ 47.65
3,000+$ 0.0868$ 260.40
6,000+$ 0.0817$ 490.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start
number of channels1
Maximum Continuous Current2A
Control Input LogicActive High
RDS(on)60mΩ
Operating Voltage2.5V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

Additional features include soft-start to limit the inrush current during plug-in, thermal shutdown to prevent catastrophic switch failure from high-current loads, under voltage lockout (UVLO) to ensure that the device remains off unless there is a valid input voltage present. The maximum current is limited to typically 3.0A in dual ports in accordance with the USB power requirement. The low quiescent current as 35uA makes this device ideal for portable battery operated equipment.

Features

AI Translation
  • Wide Supply Voltage Range: 2.5V to 5.5V
  • Compliant to USB Specifications
  • Current-Limit and Short-Circuit Protections
  • Enable Active Low/High
  • Typical Rdson 70mQ (SOT-23-5L)
  • Thermal Shutdown Protection
  • Current Limiting Protection
  • Hot Plug-In Application(Soft start)
  • Guaranteed 2A continuous load current
  • Open Drain Fault Flag Output
  • Reverse Current Flow Blocking (no body diode)
  • RoHS and Halogen free compliance

Applications

AI Translation
  • USB Ports
  • Notebook and Desktop Computers
  • High-Side Power Protection Switchs
  • Consumer Electronics
  • Telecom Systems
  • Digital TV
  • USB Device Power Switch
  • Motherboard USB Power Switch