LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC SD12CT1G

Manufacturer
TECH PUBLICAsian Brands
MPN
SD12CT1G
LCSC Part #
C23380887
Packaging
SOD-323
Customer #
Key Attributes
12VWM 21VC SOD-323
DatasheetTECH PUBLIC SD12CT1G
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage21V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown14V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)12V

Features

AI Translation
  • Low operating voltage: 12V
  • Ultra low capacitance: 8pF (Typ)
  • Ultra low leakage: nA level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • IEC61000-4-5 (Lightning) 8A (8/20μs)
  • 2-pin leadless package
  • These are Pb-Free Devices
  • Response Time is Typically < 1 ns

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Peripherals