TECH PUBLIC RCLAMP0502N
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP0502N |
| LCSC Part # | C23380881 |
| Packaging | DFN-6(1.2x1) |
| Customer # | |
| Key Attributes | 5.5VWM 15VC DFN-6(1.2x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-6(1.2x1) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical(IO to I0)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000 - 4 - 5 (Lightning) 3.5A (8/20 μs)
- RoHS Compliant Lead Finish: NiPdAu
Applications
AI Translation
- USB MMC Port
- Serial ATA
- Video Port
In-Stock: 2,770
2,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1132 | $ 0.57 |
| 50+ | $ 0.0887 | $ 4.44 |
| 150+ | $ 0.0764 | $ 11.46 |
| 500+ | $ 0.0673 | $ 33.65 |
| 3,000+ | $ 0.0599 | $ 179.70 |
| 6,000+ | $ 0.0562 | $ 337.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-6(1.2x1) | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical(IO to I0)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000 - 4 - 5 (Lightning) 3.5A (8/20 μs)
- RoHS Compliant Lead Finish: NiPdAu
Applications
AI Translation
- USB MMC Port
- Serial ATA
- Video Port
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



