LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC RCLAMP0502A product image
  • RCLAMP0502A thumbnail 1
  • RCLAMP0502A thumbnail 2
  • RCLAMP0502A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC RCLAMP0502ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
RCLAMP0502A
LCSC Part #
C23380880
Packaging
SOT-563
Customer #
Key Attributes
5VWM 12VC SOT-563
Datasheetpdf iconTECH PUBLIC RCLAMP0502A
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0819$ 0.41
50+$ 0.0712$ 3.56
150+$ 0.0658$ 9.87
500+$ 0.0618$ 30.90
3,000+$ 0.0585$ 175.50
6,000+$ 0.0569$ 341.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-563
Clamping Voltage12V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Voltage - Breakdown6.5V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra low capacitance: 0.3pF typical (I/O to I/O)
  • Ultra low leakage: nA level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • IEC61000-4-5(Lightning):4.0A(8/20μs)
  • These are Pb-Free Devices
  • Response Time is Typically < 1 ns

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Set-top boxes
  • Notebooks and Handhelds