LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PESD24VS1UL product image
  • PESD24VS1UL thumbnail 1
  • PESD24VS1UL thumbnail 2
  • PESD24VS1UL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD24VS1ULRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD24VS1UL
LCSC Part #
C23380876
Packaging
DFN1006-2
Customer #
Key Attributes
24VWM 50VC DFN1006-2
Datasheetpdf iconTECH PUBLIC PESD24VS1UL
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0395$ 0.40
100+$ 0.031$ 3.10
300+$ 0.0267$ 8.01
1,000+$ 0.0234$ 23.40
5,000+$ 0.0209$ 104.50
10,000+$ 0.0196$ 196.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage50V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)6.5A@8/20us
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Voltage - Breakdown26.7V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra small package: 1.0x0.6x0.5mm
  • Ultra low capacitance: 40pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 24V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning) 6.5A (8/20μs)
  • RoHS Compliant
  • Lead Finish: NiPdAu

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Digital Cameras
  • Peripherals
  • Audio Players
  • Keypads, Side Keys, LCD Displays