TECH PUBLIC IRF5210STRLPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF5210STRLPBF |
| LCSC Part # | C23380867 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET 100V 30A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 151pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 70mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 41nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic dv/dt rated
- Avalanche rated
- Fast intrinsic diode
- Low gate charge (QG)
- Low on-resistance (RDS(on))
- Low drain-to-heatsink capacitance
- Low package inductance
- Easy to mount
- Space-saving
Applications
AI Translation
- DC/DC Converter
- Portable equipment and battery Power Switch
In-Stock: 464
464 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0958 | $ 1.10 |
| 10+ | $ 0.9037 | $ 9.04 |
| 30+ | $ 0.7978 | $ 23.93 |
| 100+ | $ 0.6774 | $ 67.74 |
| 500+ | $ 0.6253 | $ 312.65 |
| 800+ | $ 0.6008 | $ 480.64 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 151pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 70mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 41nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic dv/dt rated
- Avalanche rated
- Fast intrinsic diode
- Low gate charge (QG)
- Low on-resistance (RDS(on))
- Low drain-to-heatsink capacitance
- Low package inductance
- Easy to mount
- Space-saving
Applications
AI Translation
- DC/DC Converter
- Portable equipment and battery Power Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



