TECH PUBLIC FQB34P10TM
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | FQB34P10TM |
| LCSC Part # | C23380866 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 30A TO-263 |
| Description | P-Channel 100V 30A 79W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
605
605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2075 | $ 1.21 |
10+ | $ 1.0888 | $ 10.89 |
30+ | $ 1.0255 | $ 30.77 |
100+ | $ 0.9527 | $ 95.27 |
500+ | $ 0.9194 | $ 459.70 |
800+ | $ 0.9052 | $ 724.16 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$