LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

TECH PUBLIC ESD5Z24

Hersteller
TECH PUBLICAsian Brands
Herst.-Teilenr.
ESD5Z24
LCSC-Nr.
C23380859
Verp.
SOD-523
Kundennummer
Hauptmerkm.
24VWM 42VC 55VC SOD-523
DatenblattTECH PUBLIC ESD5Z24
Alternativteile3
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerTECH PUBLIC
Verp.SOD-523
Clamping Voltage55V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown26.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)24V

Merkmale

KI-Übersetzung
  • 150 Watts peak pulse power (μ = 8/20μs)
  • Transient protection for high speed data lines to IEC 61000 - 4 - 2 (ESD) ± 25kV (air), ± 20kV (contact)
  • IEC 61000 - 4 - 4 (EFT) 40A(5/50ns)
  • Protects One Power or I/O Port
  • Low leakage current
  • Low operating and clamping voltages
  • Solid - state silicon avalanche technology

Anwendungen

KI-Übersetzung
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Digital Cameras
  • Peripherals
  • Audio Players
  • Keypads, Side Keys, LCD Displays, USB2.0