LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
14% OFF
TECH PUBLIC CDSOD323-T15LC product image
  • CDSOD323-T15LC thumbnail 1
  • CDSOD323-T15LC thumbnail 2
  • CDSOD323-T15LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CDSOD323-T15LCRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CDSOD323-T15LC
LCSC Part #
C23380847
Packaging
SOD-323
Customer #
Key Attributes
15VWM 31VC SOD-323
Datasheetpdf iconTECH PUBLIC CDSOD323-T15LC
In-Stock: 3,980
3,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0576$ 0.0496$ 0.50
100+$ 0.0459$ 0.0395$ 3.95
300+$ 0.04$ 0.0344$ 10.32
3,000+$ 0.0356$ 0.0307$ 92.10
6,000+$ 0.0321$ 0.0277$ 166.20
9,000+$ 0.0304$ 0.0262$ 235.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage31V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown16V
Number of Channels1
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350W peak pulse power (8/20μs)
  • Low operating : 15V
  • Ultra low capacitance: 0.8 pF typical
  • Ultra low leakage: nA leel
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning)10A (8/20μs)
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • RoHS Compliant

Applications

AI Translation
  • Ethernet 10/100/1000 Base T
  • SMART Phones
  • Handheld - Wireless Systems
  • USB Interface