LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC CDSOD323-T12LC product image
  • CDSOD323-T12LC thumbnail 1
  • CDSOD323-T12LC thumbnail 2
  • CDSOD323-T12LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CDSOD323-T12LCRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CDSOD323-T12LC
LCSC Part #
C23380845
Packaging
SOD-323
Customer #
Key Attributes
12VWM 29VC SOD-323
Datasheetpdf iconTECH PUBLIC CDSOD323-T12LC
In-Stock: 3,730
3,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0593$ 0.0564$ 0.56
100+$ 0.0465$ 0.0442$ 4.42
300+$ 0.0401$ 0.0381$ 11.43
3,000+$ 0.0352$ 0.0335$ 100.50
6,000+$ 0.0314$ 0.0299$ 179.40
9,000+$ 0.0295$ 0.0281$ 252.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage29V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)12A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown13V
Number of Channels1
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350W peak pulse power (8/20μs)
  • Low operating : 12V
  • Ultra low capacitance: 1.0 pF typical
  • Ultra low leakage: nA leel
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning)12A (8/20μs)
    • IEC61000-4-4 (EFT) 40A (5/50ns)
  • RoHS Compliant

Applications

AI Translation
  • Ethernet 10/100/1000 Base T
  • SMART Phones
  • Handheld - Wireless Systems
  • USB Interface