LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC CDSOD323-T05SC product image
  • CDSOD323-T05SC thumbnail 1
  • CDSOD323-T05SC thumbnail 2
  • CDSOD323-T05SC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CDSOD323-T05SCRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CDSOD323-T05SC
LCSC Part #
C23380842
Packaging
SOD-323
Customer #
Key Attributes
5VWM 15VC SOD-323
Datasheetpdf iconTECH PUBLIC CDSOD323-T05SC
In-Stock: 1,630
1,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0421$ 0.42
100+$ 0.0331$ 3.31
300+$ 0.0287$ 8.61
3,000+$ 0.0253$ 75.90
6,000+$ 0.0226$ 135.60
9,000+$ 0.0212$ 190.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage15V
Peak Pulse Current (Ipp)34A@8/20us
Peak Pulse Power Dissipation (Ppp)450W@8/20us
Number of Channels1
Voltage - Breakdown7V
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 450W peak pulse power (8/20μs)
  • Protects one data or power line
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Ultra low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning) 34A (8/20us)

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Peripherals Pagers Peripherals