LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC33151PG

Manufacturer
MPN
MC33151PG
LCSC Part #
C233739
Packaging
PDIP-8
Customer #
Key Attributes
6.5V~18V 1.5A 1.5A PDIP-8 Gate Drivers RoHS
Datasheetonsemi MC33151PG
RoHS Compliance4 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Manufactureronsemi
PackagingPDIP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply6.5V~18V
Operating Temperature-40℃~+85℃
Driven Configuration-
Current - Output Low(IOL)1.5A
Rise Time31ns
Fall Time15ns
FeaturesEnable shutdown
Current - Output High(IOH)1.5A
Load TypeMOSFET

Introduction

AI Translation

The MC34151 is a dual inverting high speed driver specifically designed to interface low current digital circuitry with power MOSFETs. This device is constructed with Schottky clamped Bipolar Analog technology which offers a high degree of performance and ruggedness in hostile industrial environments.

Features

AI Translation
  • Two Independent Channels with 1.5 A Totem Pole Output
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • Pin Out Equivalent to DS0026 and MMH0026
  • These are Pb−Free and Halide−Free Devices

Applications

AI Translation
  • switching power supplies
  • dc to dc converters
  • capacitor charge pump voltage doublers/inverters
  • motor controllers