Knowles 1808Y2000181JCT
| Manufacturer | |
| MPN | 1808Y2000181JCT |
| LCSC Part # | C2337119 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 180pF NP0 ±5% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y2000181JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.177 | $ 0.18 |
| 200+ | $ 0.0685 | $ 13.70 |
| 500+ | $ 0.0661 | $ 33.05 |
| 1,500+ | $ 0.0649 | $ 97.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2000181JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500181JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500181JCT | Knowles | 1808 | 0 | $ 0.177 | ||
| 1808J5000181JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K00181JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00181JCT | Knowles | 1808 | 0 | $ 0.177 | ||
| 1808J1K20181JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K20181JCT | Knowles | 1808 | 0 | $ 0.177 | ||
| CC1808JKNPOCBN181 | YAGEO | 1808 | 0 | $ 0.2646 | ||
| 1808Y1K50181JCT | Knowles | 1808 | 0 | $ 0.177 | ||
| 1808J2K00181JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2K00181JCT | Knowles | 1808 | 0 | $ 0.177 | ||
| 1808Y2K50181JCT | Knowles | 1808 | 0 | $ 0.203 | ||
| 1808J3K00181JCT | Knowles | 1808 | 0 | $ 0.196 | ||
| 1808J2000181GCT | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808J2500181GCT | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808Y2500181GCT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J5000181GCT | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808Y1K00181GCT | Knowles | 1808 | 0 | $ 0.2847 | ||
| 1808J1K00181GCT | Knowles | 1808 | 0 | $ 0.2414 |

