LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 2.54-1*40P product image
  • 2.54-1*40P thumbnail 1
  • 2.54-1*40P thumbnail 2
  • 2.54-1*40P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOOMELE(Boom Precision Elec) 2.54-1*40PRoHS

Manufacturer
MPN
2.54-1*40P
LCSC Part #
C2337
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 40POS 2.54mm SINGLE ROW TH
Datasheetpdf iconBOOMELE(Boom Precision Elec) 2.54-1*40P
Custom CablesMOQ 1pc
In-Stock: 81,540
81,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1557$ 0.78
50+$ 0.1302$ 6.51
150+$ 0.1171$ 17.57
500+$ 0.0894$ 44.70
2,500+$ 0.0856$ 214.00
5,000+$ 0.0831$ 415.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6mm
Length of End Connection Pin3mm
Number of PINs40P
Operating Temperature-25℃~+85℃
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)-
Pin Structure1x40P
Row Spacing-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.