VISHAY CDR32BP3R3BCZMAT
| Manufacturer | |
| MPN | CDR32BP3R3BCZMAT |
| LCSC Part # | C2336452 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.3pF 100V 1206 Ceramic Capacitors |
| Datasheet | VISHAY CDR32BP3R3BCZMAT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3013 | $ 0.30 |
| 200+ | $ 0.1166 | $ 23.32 |
| 500+ | $ 0.1125 | $ 56.25 |
| 1,000+ | $ 0.1105 | $ 110.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C339D1GACTU | KEMET | 1206 | 0 | $ 0.08 | ||
| C1206C339C1HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| VJ1206A3R3DLBAJ32 | VISHAY | 1206 | 0 | $ 0.8845 | ||
| VJ1206A3R3CLBAJ32 | VISHAY | 1206 | 0 | $ 1.7536 | ||
| VJ1206A3R3BLBAJ32 | VISHAY | 1206 | 0 | $ 3.2244 | ||
| VJ1206A3R3DXBMP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A3R3DXBAC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A3R3DXBAP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A3R3DXBMC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| CC1206CRNPO0BN3R3 | YAGEO | 1206 | 0 | $ 0.0566 |

