onsemi MC74HC74ADG
| Manufacturer | |
| Mfr. Part # | MC74HC74ADG |
| LCSC Part # | C233620 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Dual D Flip-Flop with Set and Reset |
| Description | 2V~6V 35MHz D-Type 1 2 2uA SOIC-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2738 | $ 1.37 |
50+ | $ 0.2694 | $ 13.47 |
165+ | $ 0.2665 | $ 43.97 |
495+ | $ 0.2636 | $ 130.48 |
Standard Packaging 55/Full
Tube | ||
Better price for more quantity?
$