onsemi MC74HC595ADG
| Manufacturer | |
| Mfr. Part # | MC74HC595ADG |
| LCSC Part # | C233619 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3-State Outputs |
| Description | 2V~6V 1 24ns@6V,50pF Serial-to-Serial or Parallel SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7572 | $ 0.76 |
10+ | $ 0.6245 | $ 6.25 |
48+ | $ 0.5214 | $ 25.03 |
96+ | $ 0.4559 | $ 43.77 |
480+ | $ 0.4153 | $ 199.34 |
1,008+ | $ 0.395 | $ 398.16 |
2,016+ | $ 0.3903 | $ 786.84 |
3,984+ | $ 0.3872 | $ 1542.60 |
Standard Packaging 48/Full
Tube | ||
Better price for more quantity?
$