TI ADS1100A0IDBVR
| Manufacturer | |
| Mfr. Part # | ADS1100A0IDBVR |
| LCSC Part # | C23361 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Self-Calibrating, 16-Bit Analog-to-Digital Converter |
| Description | I2C 2.7V~5.5V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,221
12,221
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4855 | $ 1.49 |
10+ | $ 1.274 | $ 12.74 |
30+ | $ 1.157 | $ 34.71 |
100+ | $ 0.9775 | $ 97.75 |
500+ | $ 0.9198 | $ 459.90 |
1,000+ | $ 0.8926 | $ 892.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$