onsemi MC14021BDR2G
| Manufacturer | |
| MPN | MC14021BDR2G |
| LCSC Part # | C233572 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 3V~18V 1 10mA 115ns@15V,50pF Parallel or Serial to Serial SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 3V~18V | |
| Output Type | - | |
| Series | 4000B | |
| Number of Elements | 1 | |
| Output Current | 10mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 115ns@15V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 727
727 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4732 | $ 0.47 |
| 10+ | $ 0.3747 | $ 3.75 |
| 30+ | $ 0.3327 | $ 9.98 |
| 100+ | $ 0.2811 | $ 28.11 |
| 500+ | $ 0.2568 | $ 128.40 |
| 1,000+ | $ 0.2439 | $ 243.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 3V~18V | |
| Output Type | - | |
| Series | 4000B | |
| Number of Elements | 1 | |
| Output Current | 10mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 115ns@15V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



