LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL27WZ14DTT1G product image
  • NL27WZ14DTT1G thumbnail 1
  • NL27WZ14DTT1G thumbnail 2
  • NL27WZ14DTT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL27WZ14DTT1GRoHS

Manufacturer
MPN
NL27WZ14DTT1G
LCSC Part #
C233559
Packaging
TSOP-6-1.5mm
Customer #
Key Attributes
Dual Schmitt-Trigger Inverter
Datasheetpdf icononsemi NL27WZ14DTT1G
In-Stock: 1,760
1,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3681$ 1.84
50+$ 0.2991$ 14.96
150+$ 0.2695$ 40.43
500+$ 0.2327$ 116.35
3,000+$ 0.1673$ 501.90
6,000+$ 0.1574$ 944.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSOP-6-1.5mm
Logic Family-
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Logic Level - Low240mV;300mV;400mV;550mV
Propagation Delay5.5ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-55℃~+125℃
Number of Circuits2
Output Logic Level - High1.29V;1.9V;2.2V;2.4V;3.8V
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL27WZ14 is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04, but the inputs have hysteresis and, with its Schmitt trigger function, the NL27WZ14 can be used as a line receiver which will receive slow input signals. The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis between the positive−going and the negative−going input thresholds (typically 1 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 72
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant