LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL27WZ00USG product image
  • NL27WZ00USG thumbnail 1
  • NL27WZ00USG thumbnail 2
  • NL27WZ00USG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL27WZ00USGRoHS

Manufacturer
MPN
NL27WZ00USG
LCSC Part #
C233558
Packaging
US-8
Customer #
Key Attributes
Dual 2-Input NAND Gate
Datasheetpdf icononsemi NL27WZ00USG
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2342$ 1.17
50+$ 0.1816$ 9.08
150+$ 0.159$ 23.85
500+$ 0.1309$ 65.45
3,000+$ 0.1183$ 354.90
6,000+$ 0.1108$ 664.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingUS-8
Input Logic Level - High-
Input Logic Level - Low-
FeaturesOvervoltage-tolerant input;Local shutdown mode
Operating Temperature-55℃~+125℃
Logic Family27WZ Series
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Number of Channels2;2
Current - Output High(IOH)32mA
Output Logic Level - Low-
Propagation Delay3.6ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL27WZ00 is a high performance dual 2−input NAND Gate operating from a 1.65 V to 5.5 V supply.

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 2.4 ns tPD at VCC = 5 V (typ)
  • Inputs/Outputs Overvoltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 24 mA at 3.0 V
  • Available in US8, UDFN8 and UQFN8 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Automotive and other applications requiring unique site and change control requirements