onsemi MC74AC14DR2G
| Manufacturer | |
| MPN | MC74AC14DR2G |
| LCSC Part # | C233516 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex Inverter Schmitt Trigger High-Performance Silicon-Gate CMOS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74AC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~1.1V | |
| Input Logic Level - High | 2.2V~3.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.46V~4.76V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74AC14/74ACT14 contains six logic inverters which accept standard CMOS Input signals (TTL levels for MC74ACT14) and provide standard CMOS output levels. They are capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, they have a greater noise margin then conventional inverters. The MC74AC14/74ACT14 has hysteresis between the positive−going and negative−going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
Features
- Schmitt Trigger Inputs
- Outputs Source/Sink 24 mA
- MC74ACT14 Has TTL Compatible Inputs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3117 | $ 1.56 |
| 50+ | $ 0.2433 | $ 12.17 |
| 150+ | $ 0.214 | $ 32.10 |
| 500+ | $ 0.1713 | $ 85.65 |
| 2,500+ | $ 0.155 | $ 387.50 |
| 5,000+ | $ 0.1452 | $ 726.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74AC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~1.1V | |
| Input Logic Level - High | 2.2V~3.9V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 2.46V~4.76V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74AC14/74ACT14 contains six logic inverters which accept standard CMOS Input signals (TTL levels for MC74ACT14) and provide standard CMOS output levels. They are capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, they have a greater noise margin then conventional inverters. The MC74AC14/74ACT14 has hysteresis between the positive−going and negative−going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
Features
- Schmitt Trigger Inputs
- Outputs Source/Sink 24 mA
- MC74ACT14 Has TTL Compatible Inputs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



