onsemi MC14511BDR2G
| Manufacturer | |
| MPN | MC14511BDR2G |
| LCSC Part # | C233510 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | BCD-to-Seven Segment Latch/Decoder/Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 3V~18V | |
| Voltage Supply Source | Single Supply | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | 25mA | |
| Quiescent Current | 5uA | |
| Features | - | |
| Propagation Delay | 640ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Voltage Supply Source | Single Supply | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | 25mA | |
| Quiescent Current | 5uA | |
| Features | - | |
| Propagation Delay | 640ns@5V,50pF |
Introduction
The MC14511B BCD−to−seven segment latch/decoder/driver is constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4−bit storage latch, an 8421 BCD−to−seven segment decoder, and an output drive capability. Lamp test (LT(overline)), blanking (BI(overline)), and latch enable (LE) inputs are used to test the display, to turn−off or pulse modulate the brightness of the display, and to store a BCD code, respectively. It can be used with seven−segment light−emitting diodes (LED), incandescent, fluorescent, gas discharge, or liquid crystal readouts either directly or indirectly.
Features
- Low Logic Circuit Power Dissipation
- High−Current Sourcing Outputs (Up to 25 mA)
- Latch Storage of Code
- Blanking Input
- Lamp Test Provision
- Readout Blanking on all Illegal Input Combinations
- Lamp Intensity Modulation Capability
- Time Share (Multiplexing) Facility
- Supply Voltage Range = 3.0 V to 18 V
- Capable of Driving Two Low−power TTL Loads, One Low−power Schottky TTL Load, or Two HTL Loads Over the Rated Temperature Range
- Chip Complexity: 216 FETs or 54 Equivalent Gates
- Triple Diode Protection on all Inputs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Instrument (e.g., counter, DVM, etc.) display driver
- Computer/calculator display driver
- Cockpit display driver
- Various clock, watch, and timer uses
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.47 | $ 0.47 |
| 10+ | $ 0.4586 | $ 4.59 |
| 30+ | $ 0.4521 | $ 13.56 |
| 100+ | $ 0.444 | $ 44.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 3V~18V | |
| Voltage Supply Source | Single Supply | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | 25mA | |
| Quiescent Current | 5uA | |
| Features | - | |
| Propagation Delay | 640ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Current - Output Low(IOL) | - | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Voltage Supply Source | Single Supply | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | 25mA | |
| Quiescent Current | 5uA | |
| Features | - | |
| Propagation Delay | 640ns@5V,50pF |
Introduction
The MC14511B BCD−to−seven segment latch/decoder/driver is constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4−bit storage latch, an 8421 BCD−to−seven segment decoder, and an output drive capability. Lamp test (LT(overline)), blanking (BI(overline)), and latch enable (LE) inputs are used to test the display, to turn−off or pulse modulate the brightness of the display, and to store a BCD code, respectively. It can be used with seven−segment light−emitting diodes (LED), incandescent, fluorescent, gas discharge, or liquid crystal readouts either directly or indirectly.
Features
- Low Logic Circuit Power Dissipation
- High−Current Sourcing Outputs (Up to 25 mA)
- Latch Storage of Code
- Blanking Input
- Lamp Test Provision
- Readout Blanking on all Illegal Input Combinations
- Lamp Intensity Modulation Capability
- Time Share (Multiplexing) Facility
- Supply Voltage Range = 3.0 V to 18 V
- Capable of Driving Two Low−power TTL Loads, One Low−power Schottky TTL Load, or Two HTL Loads Over the Rated Temperature Range
- Chip Complexity: 216 FETs or 54 Equivalent Gates
- Triple Diode Protection on all Inputs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Instrument (e.g., counter, DVM, etc.) display driver
- Computer/calculator display driver
- Cockpit display driver
- Various clock, watch, and timer uses
C233510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



