LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC14093BDG product image
  • MC14093BDG thumbnail 1
  • MC14093BDG thumbnail 2
  • MC14093BDG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC14093BDGRoHS

Manufacturer
MPN
MC14093BDG
LCSC Part #
C233506
Packaging
SOIC-14
Customer #
Key Attributes
Quad 2-Input NAND Schmitt Trigger
Datasheetpdf icononsemi MC14093BDG
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4911$ 0.49
10+$ 0.3871$ 3.87
55+$ 0.3432$ 18.88
110+$ 0.2879$ 31.67
495+$ 0.2619$ 129.64
990+$ 0.2472$ 244.73
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOIC-14
Features-
Input Logic Level - High3.6V~10.8V
Input Logic Level - Low900mV~4V
Operating Temperature-55℃~+125℃
Logic Family4000B Series
Output Logic Level - High14.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply3V~18V
Current - Output High(IOH)8.8mA
Number of Channels4;2
Output Logic Level - Low0V~50mV
Propagation Delay80ns@15V,50pF
Current - Output Low(IOL)8.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging55
Sales UnitPiece

Introduction

AI Translation

The MC14093B Schmitt trigger is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14093B may be used in place of the MC14011B quad 2−input NAND gate for enhanced noise immunity or to “square up” slowly changing waveforms.

Features

AI Translation
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin−for−Pin Compatible with CD4093
  • Can be Used to Replace MC14011B
  • Independent Schmitt−Trigger at each Input
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant