onsemi MC14020BDR2G
| Manufacturer | |
| MPN | MC14020BDR2G |
| LCSC Part # | C233500 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 14-Bit Binary Counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 560ns | |
| Count Rate | 8MHz | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14020B 14−stage binary counter is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 14 stages of ripple−carry binary counter. The device advances the count on the negative−going edge of the clock pulse. Applications include time delay circuits, counter controls, and frequency−dividing circuits.
Features
- Fully Static Operation
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Buffered Outputs Available from stages 1 and 4 thru 14
- Common Reset Line
- Pin−for−Pin Replacement for CD4020B
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb −Free and are RoHS Compliant
Applications
- time delay circuits
- counter controls
- frequency−dividing circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9899 | $ 0.99 |
| 10+ | $ 0.8092 | $ 8.09 |
| 30+ | $ 0.718 | $ 21.54 |
| 100+ | $ 0.6285 | $ 62.85 |
| 500+ | $ 0.5438 | $ 271.90 |
| 1,000+ | $ 0.5162 | $ 516.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 560ns | |
| Count Rate | 8MHz | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14020B 14−stage binary counter is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 14 stages of ripple−carry binary counter. The device advances the count on the negative−going edge of the clock pulse. Applications include time delay circuits, counter controls, and frequency−dividing circuits.
Features
- Fully Static Operation
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Buffered Outputs Available from stages 1 and 4 thru 14
- Common Reset Line
- Pin−for−Pin Replacement for CD4020B
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb −Free and are RoHS Compliant
Applications
- time delay circuits
- counter controls
- frequency−dividing circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



