onsemi SZNUP2105LT1G
| Manufacturer | |
| MPN | SZNUP2105LT1G |
| LCSC Part # | C233494 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 44VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Clamping Voltage | 44V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 32V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SZ/NUP2105L has been designed to protect the CAN transceiver in high−speed and fault tolerant networks from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
- 350 W Peak Power Dissipation per Line (8/20 sec Waveform)
- Low Reverse Leakage Current (<100 nA)
- Low Capacitance High−Speed CAN Data Rates
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4, 30 kV
- IEC 61000−4−4 (EFT): 40 A – 5/50 ns
- IEC 61000−4−5 (Lighting) 8.0 A (8/20 μs)
- ISO 7637−2 Pulse 2a: Repetitive Load Switch Disconnect, 9.5 A
- ISO 7637−3 Pulse 3a,b: Repetitive Load Switching Fast Transients, 50 A
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Industrial Control Networks
- Smart Distribution Systems (SDS)
- DeviceNet
- Automotive Networks
- Low and High−Speed CAN
- Fault Tolerant CAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.08 | $ 0.40 |
| 50+ | $ 0.0628 | $ 3.14 |
| 150+ | $ 0.0542 | $ 8.13 |
| 500+ | $ 0.0478 | $ 23.90 |
| 3,000+ | $ 0.0427 | $ 128.10 |
| 6,000+ | $ 0.0401 | $ 240.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Clamping Voltage | 44V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 32V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SZ/NUP2105L has been designed to protect the CAN transceiver in high−speed and fault tolerant networks from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
- 350 W Peak Power Dissipation per Line (8/20 sec Waveform)
- Low Reverse Leakage Current (<100 nA)
- Low Capacitance High−Speed CAN Data Rates
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4, 30 kV
- IEC 61000−4−4 (EFT): 40 A – 5/50 ns
- IEC 61000−4−5 (Lighting) 8.0 A (8/20 μs)
- ISO 7637−2 Pulse 2a: Repetitive Load Switch Disconnect, 9.5 A
- ISO 7637−3 Pulse 3a,b: Repetitive Load Switching Fast Transients, 50 A
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Industrial Control Networks
- Smart Distribution Systems (SDS)
- DeviceNet
- Automotive Networks
- Low and High−Speed CAN
- Fault Tolerant CAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



