onsemi SMSD602-RT1G
| Manufacturer | |
| Mfr. Part # | SMSD602-RT1G |
| LCSC Part # | C233489 |
| Package | SC-59 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 500mA SC-59 |
| Description | Bipolar (BJT) Transistor NPN 50V 500mA 200mW Surface Mount SC-59 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SC-59 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1312 | $ 0.66 |
50+ | $ 0.106 | $ 5.30 |
150+ | $ 0.0934 | $ 14.01 |
500+ | $ 0.084 | $ 42.00 |
3,000+ | $ 0.0697 | $ 209.10 |
6,000+ | $ 0.0659 | $ 395.40 |
9,000+ | $ 0.0651 | $ 585.90 |
21,000+ | $ 0.0646 | $ 1356.60 |
Standard Packaging 3000/Full
Reel | ||