onsemi MC74VHCT08ADTR2G
| Manufacturer | |
| MPN | MC74VHCT08ADTR2G |
| LCSC Part # | C233479 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input AND Gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Live insertion protection;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.9V~3V;4.4V~4.5V;2.58V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 7.9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Live insertion protection;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.9V~3V;4.4V~4.5V;2.58V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHCT08A is an advanced high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The VHCT inputs are compatible with TTL levels. This device can be used as a level converter for interfacing 3.3 V to 5.0 V, because it has full 5.0 V CMOS level output swings. The VHCT08A input structures provide protection when voltages between 0 V and 5.5 V are applied, regardless of the supply voltage. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7.0 V, allowing the interface of 5.0 V systems to 3.0 V systems.
Features
- High Speed: tpD = 4.3 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 2 μA (Max) at TA = 25°C
- TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2 V to 5.5 V Operating Range
- Low Noise: VOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: Human Body Model; >2000 V, Machine Model; >200 V
- Chip Complexity: 24 FETs or 6 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2126 | $ 1.21 |
| 10+ | $ 1.0075 | $ 10.08 |
| 30+ | $ 0.8952 | $ 26.86 |
| 100+ | $ 0.7682 | $ 76.82 |
| 500+ | $ 0.7113 | $ 355.65 |
| 1,000+ | $ 0.6852 | $ 685.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Live insertion protection;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.9V~3V;4.4V~4.5V;2.58V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 360mV | |
| Propagation Delay | 7.9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Live insertion protection;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.9V~3V;4.4V~4.5V;2.58V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHCT08A is an advanced high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The VHCT inputs are compatible with TTL levels. This device can be used as a level converter for interfacing 3.3 V to 5.0 V, because it has full 5.0 V CMOS level output swings. The VHCT08A input structures provide protection when voltages between 0 V and 5.5 V are applied, regardless of the supply voltage. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7.0 V, allowing the interface of 5.0 V systems to 3.0 V systems.
Features
- High Speed: tpD = 4.3 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 2 μA (Max) at TA = 25°C
- TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2 V to 5.5 V Operating Range
- Low Noise: VOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: Human Body Model; >2000 V, Machine Model; >200 V
- Chip Complexity: 24 FETs or 6 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C233479 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



