Knowles 1808J0630562MXT
| Manufacturer | |
| MPN | 1808J0630562MXT |
| LCSC Part # | C2334707 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±20% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1619 | $ 0.16 |
| 200+ | $ 0.0627 | $ 12.54 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,500+ | $ 0.0594 | $ 89.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0630562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2000562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808YA250562MJRU2X | Knowles | 1808 | 0 | $ 1.0211 | ||
| 1808YA250562MJTU2X | Knowles | 1808 | 0 | $ 0.2349 | ||
| 1808JA250562MJRU2X | Knowles | 1808 | 0 | $ 0.8664 | ||
| 1808J2500562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5000562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y5000562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J6300562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K00562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808B562M102CT | Walsin | 1808 | 0 | $ 0.0713 | ||
| 1808J1K20562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K20562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K50562MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K50562MXT | Knowles | 1808 | 0 | $ 0.1619 |

