onsemi SD05T1G
| Manufacturer | |
| MPN | SD05T1G |
| LCSC Part # | C233423 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14.5VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14.5V | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These surge protection diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. These devices are ideal for situations where board space is at a premium.
Features
AI Translation
- Steady State Power Routing of 300 mW
- Peak Power − 350 W (8 × 20 μs)
- Low Leakage
- Cathode Indicated by Polarity Band
- Package Weight: 4.507 mg/wmt
- Meets IEC61000−4−2 Level 4, 15 kV (Air), 8 kV (Contact)
- Meets IEC6100−4−4 Level 4, 40 A
- Meets IEC6100−4−5 (Lightning), 24 A
- Meets 16 kV Human Body Model ESD Requirements
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- computers
- printers
- business machines
- communication systems
- medical equipment
In-Stock: 59,885
59,885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1347 | $ 0.67 |
| 50+ | $ 0.1073 | $ 5.37 |
| 150+ | $ 0.0936 | $ 14.04 |
| 500+ | $ 0.0834 | $ 41.70 |
| 3,000+ | $ 0.0652 | $ 195.60 |
| 6,000+ | $ 0.0611 | $ 366.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14.5V | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These surge protection diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. These devices are ideal for situations where board space is at a premium.
Features
AI Translation
- Steady State Power Routing of 300 mW
- Peak Power − 350 W (8 × 20 μs)
- Low Leakage
- Cathode Indicated by Polarity Band
- Package Weight: 4.507 mg/wmt
- Meets IEC61000−4−2 Level 4, 15 kV (Air), 8 kV (Contact)
- Meets IEC6100−4−4 Level 4, 40 A
- Meets IEC6100−4−5 (Lightning), 24 A
- Meets 16 kV Human Body Model ESD Requirements
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- computers
- printers
- business machines
- communication systems
- medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



