onsemi NCV7805BDTRKG
| Manufacturer | |
| Mfr. Part # | NCV7805BDTRKG |
| LCSC Part # | C233417 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | Positive Voltage Regulators |
| Description | 20V Positive Fixed 4.8V~5.2V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
125 
125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4811 | $ 0.48 |
10+ | $ 0.3852 | $ 3.85 |
30+ | $ 0.3444 | $ 10.33 |
100+ | $ 0.294 | $ 29.40 |
500+ | $ 0.2469 | $ 123.45 |
1,000+ | $ 0.2327 | $ 232.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$