LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CM2020-00TR product image
  • CM2020-00TR thumbnail 1
  • CM2020-00TR thumbnail 2
  • CM2020-00TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi CM2020-00TRRoHS

Manufacturer
MPN
CM2020-00TR
LCSC Part #
C233382
Packaging
TSSOP-38-4.4mm
Customer #
Key Attributes
HDMI Transmitter Port Protection and Interface Device
Datasheetpdf icononsemi CM2020-00TR
In-Stock: 44
44 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.6838$ 3.68
10+$ 3.1177$ 31.18
30+$ 2.7819$ 83.46
100+$ 2.4429$ 244.29
500+$ 2.2856$ 1142.80
1,000+$ 2.2142$ 2214.20
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
Manufactureronsemi
PackagingTSSOP-38-4.4mm
Interface-
Voltage - Supply-
Features-
Operating Temperature-40℃~+85℃
Supply Current130uA
Quiescent Supply Current-
Data Rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CM2020−00TR HDMI Transmitter Port Protection and Interface device is specifically designed for next generation HDMI source interface protection. An integrated package provides all ESD, level shift, overcurrent output protection and backdrive protection for an HDMI port in a single 38−Pin TSSOP package. The CM2020−00TR part is specifically designed to complement the CM2021 protection part in HDMI receivers (Displays, DTV, CE devices, etc.) The CM2020−00TR also incorporates a silicon overcurrent protection device for +5 V supply voltage output to the connector.

Features

AI Translation
  • HDMI 1.3 Compliant
  • 0.05 pF Matching Capacitance between the TMDS Intra−Pair
  • Overcurrent Output Protection
  • Level Shifting/Isolation Circuitry
  • Provides ESD Protection to IEC61000−4−2 Level 4
    • 8 kV Contact Discharge
    • 15 kV Air Discharge
  • Matched 0.5 mm Trace Spacing (TSSOP)
  • Simplified Layout for HDMI Connectors
  • Backdrive Protection
  • These Devices are Pb −Free and are RoHS Compliant

Applications

AI Translation
  • PC
  • Consumer Electronics
  • Set Top Box
  • DVDRW Players