onsemi NCP699SN18T1G
| Manufacturer | |
| Mfr. Part # | NCP699SN18T1G |
| LCSC Part # | C233371 |
| Package | TSOP-5 |
| Customer # | |
| Key Attributes | 150 mA CMOS Low Ig LDO with Enable in TSoP-5 |
| Description | 6V Positive Fixed 1.8V TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3528 | $ 0.35 |
10+ | $ 0.2746 | $ 2.75 |
30+ | $ 0.2409 | $ 7.23 |
100+ | $ 0.1994 | $ 19.94 |
500+ | $ 0.181 | $ 90.50 |
1,000+ | $ 0.1703 | $ 170.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$