onsemi NCP698SQ15T1G
| Manufacturer | |
| MPN | NCP698SQ15T1G |
| LCSC Part # | C233370 |
| Packaging | SC-82AB |
| Customer # | |
| Key Attributes | LDO Regulator - CMos, 150 mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SC-82AB | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of fixed output low−dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent and ground current. This series features an ultra−low quiescent current of 2.5 μA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP698 series provides an enable pin for ON/OFF control. The NCP698 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 μF. The device is housed in the micro−miniature SC82−AB surface mount package. Standard voltage versions are 1.3, 1.5, 1.8, 2.5, 2.8, 3.0, 3.3, 3.5 and 5.0 V. Other voltages are available in 100 mV steps.
Features
- Ultra Low Quiescent Current of 2.5 μA Typical
- Output Voltage Accuracy of 2.0%
- Operating Temperature Range of -40°C to 85°C
- Enable Function
- This is a Pb−Free Device
Applications
- Battery Powered Instruments
- Hand−Held Instruments
- Camcorders and Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2842 | $ 1.42 |
| 50+ | $ 0.2203 | $ 11.02 |
| 150+ | $ 0.1929 | $ 28.94 |
| 500+ | $ 0.1588 | $ 79.40 |
| 3,000+ | $ 0.1435 | $ 430.50 |
| 6,000+ | $ 0.1344 | $ 806.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SC-82AB | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of fixed output low−dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent and ground current. This series features an ultra−low quiescent current of 2.5 μA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP698 series provides an enable pin for ON/OFF control. The NCP698 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 μF. The device is housed in the micro−miniature SC82−AB surface mount package. Standard voltage versions are 1.3, 1.5, 1.8, 2.5, 2.8, 3.0, 3.3, 3.5 and 5.0 V. Other voltages are available in 100 mV steps.
Features
- Ultra Low Quiescent Current of 2.5 μA Typical
- Output Voltage Accuracy of 2.0%
- Operating Temperature Range of -40°C to 85°C
- Enable Function
- This is a Pb−Free Device
Applications
- Battery Powered Instruments
- Hand−Held Instruments
- Camcorders and Cameras
C233370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



