onsemi NCP603SN330T1G
| Manufacturer | |
| MPN | NCP603SN330T1G |
| LCSC Part # | C233367 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | LDO Regulator - High Performance, CMos, Enable, Enhanced ESD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 145uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 9V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP603 provides 300 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the TSOP−5/SOT23−5.
Features
- Output Voltage Options: Adjustable, 1.3 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V
- Adjustable Output by External Resistors from 5.0 V down to 1.250 V
- Fast Enable Turn−on Time of 15 μs
- Wide Supply Voltage Range Operating Range
- Excellent Line and Load Regulation
- Typical Noise Voltage of 50 μVrms without a Bypass Capacitor
- Enhanced ESD Protection (HBM 3.5 kV, MM 200 V)
- These are Pb−Free Devices
Applications
- SMPS Post−Regulation
- Hand−held Instrumentation & Audio Players
- Noise Sensitive Circuits – VCO, RF Stages, etc.
- Camcorders and Cameras
- Portable Computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6121 | $ 0.61 |
| 10+ | $ 0.4802 | $ 4.80 |
| 30+ | $ 0.4151 | $ 12.45 |
| 100+ | $ 0.35 | $ 35.00 |
| 500+ | $ 0.3109 | $ 155.45 |
| 1,000+ | $ 0.2914 | $ 291.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 145uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 9V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP603 provides 300 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the TSOP−5/SOT23−5.
Features
- Output Voltage Options: Adjustable, 1.3 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V
- Adjustable Output by External Resistors from 5.0 V down to 1.250 V
- Fast Enable Turn−on Time of 15 μs
- Wide Supply Voltage Range Operating Range
- Excellent Line and Load Regulation
- Typical Noise Voltage of 50 μVrms without a Bypass Capacitor
- Enhanced ESD Protection (HBM 3.5 kV, MM 200 V)
- These are Pb−Free Devices
Applications
- SMPS Post−Regulation
- Hand−held Instrumentation & Audio Players
- Noise Sensitive Circuits – VCO, RF Stages, etc.
- Camcorders and Cameras
- Portable Computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



