MICROCHIP PIC16F1936-I/SO
| Manufacturer | |
| MPN | PIC16F1936-I/SO |
| LCSC Part # | C23331 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 49 Instructions to Learn
- All single - cycle instructions except branches
- Operating Speed:
- DC - 32 MHz oscillator/clock input
- DC - 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with Automatic Context Saving
- 16 - Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40/44 - pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator:
- Factory calibrated to ±1%, typical
- Software selectable frequency range from 32 MHz to 31 kHz
- Power - Saving Sleep mode
- Power - on Reset (POR)
- Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Brown - out Reset (BOR):
- Selectable between two trip points
- Disable in Sleep option
- Multiplexed Master Clear with Pull - up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM cell:
- 100,000 write Flash endurance
- 1,000,000 write EEPROM endurance
- Flash/Data EEPROM retention: > 40 years
- Wide Operating Voltage Range:
- 1.8V - 5.5V (PIC16F193X)
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.939 | $ 2.94 |
| 10+ | $ 2.5994 | $ 25.99 |
| 27+ | $ 2.387 | $ 64.45 |
| 108+ | $ 2.1697 | $ 234.33 |
| 540+ | $ 2.0715 | $ 1118.61 |
| 1,080+ | $ 2.0281 | $ 2190.35 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 49 Instructions to Learn
- All single - cycle instructions except branches
- Operating Speed:
- DC - 32 MHz oscillator/clock input
- DC - 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with Automatic Context Saving
- 16 - Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40/44 - pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator:
- Factory calibrated to ±1%, typical
- Software selectable frequency range from 32 MHz to 31 kHz
- Power - Saving Sleep mode
- Power - on Reset (POR)
- Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Brown - out Reset (BOR):
- Selectable between two trip points
- Disable in Sleep option
- Multiplexed Master Clear with Pull - up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM cell:
- 100,000 write Flash endurance
- 1,000,000 write EEPROM endurance
- Flash/Data EEPROM retention: > 40 years
- Wide Operating Voltage Range:
- 1.8V - 5.5V (PIC16F193X)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



