onsemi MC78M05CDTG
| Manufacturer | |
| MPN | MC78M05CDTG |
| LCSC Part # | C233226 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 500 mA Positive Voltage Regulators |
| Description | 5V Positive Fixed DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
5,245
5,245
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2065 | $ 1.03 |
50+ | $ 0.1649 | $ 8.25 |
150+ | $ 0.1439 | $ 21.59 |
525+ | $ 0.1217 | $ 63.89 |
2,475+ | $ 0.1117 | $ 276.46 |
6,000+ | $ 0.1058 | $ 634.80 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$